暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 111-3078
- 製造零件編號:
- PYDN-6.2-100S
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Product Type | Busbar | |
| For Use With | G2RV-SR/G3RV-SR | |
| Current Rating | 32A | |
| Pitch | 6.2mm | |
| Colour | Blue | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Product Type Busbar | ||
For Use With G2RV-SR/G3RV-SR | ||
Current Rating 32A | ||
Pitch 6.2mm | ||
Colour Blue | ||
- COO (Country of Origin):
- JP
OMRON Busbar, 10-Pole Type, For Use with G2RV-SR and G3RV/SR Relays - PYDN-6.2-100S
For balanced power distribution, turn to this busbar from OMRON. It's an efficient way to simplify your wiring, as it does away with high-volume cabling that could present a safety risk. The unit is designed for use with OMRON's G2RV-SR and G3RV-SR relays, which have a unified socket height of 90mm. That means you can share short bars across multiple contacts for crossover wiring. This 10-pole device supports multiple connections to keep your electrical current running strong, making it suitable for managing complex industrial automation equipment systems.
Features & Benefits
• 6.2mm pitch for compatibility with compact relays
• 32A maximum energising current for use with common supplies
• Reduces the number of terminals and cables needed, so boosts fire safety
Applications
• Data processing and IT systems
• Energy plants
• Power supply systems
How does a busbar distribute power?
Busbars are made from highly conductive materials to carry electrical current from incoming elements and distribute it efficiently and evenly to outgoing feeders.
What size is this busbar?
This component's dimensions are 62 (L) x 3.2 (D) x 5mm (H), which means it slots easily into smaller setups.
Omron G2RV-SR/G3RV-SR Relay Cross Bars
Omron range of short plug in bars for use with G2RV-SR and G3RV-SR relays. The PYDN short bars allow simplified wiring in panel designs. Taking advantage of a unified relay socket height of 90 mm enables sharing short bars across multiple contacts.
Available in 3 colour options
6.2 mm pitch
Maximum energising current: 32 A
Note
This product is scheduled for discontinuation. Please refer to the attached Discontinuation notice for further details.