TE Connectivity Thermoplastic 2204899 Busbar Connector, 600 V
- RS庫存編號:
- 201-3500
- 製造零件編號:
- 2204899-1
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 托盤,共 40 件)*
HK$5,307.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年3月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* |
|---|---|---|
| 40 - 40 | HK$132.68 | HK$5,307.20 |
| 80 - 120 | HK$128.698 | HK$5,147.92 |
| 160 + | HK$124.84 | HK$4,993.60 |
* 參考價格
- RS庫存編號:
- 201-3500
- 製造零件編號:
- 2204899-1
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Rated Operational Voltage | 600 V | |
| Product Type | Busbar Connector | |
| Range | 2204899 | |
| Material | Thermoplastic | |
| Number of Poles | 2 | |
| For Use With | Rack-mounted Equipment | |
| Standards/Approvals | No | |
| Current Rating | 350A | |
| Colour | Black | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Rated Operational Voltage 600 V | ||
Product Type Busbar Connector | ||
Range 2204899 | ||
Material Thermoplastic | ||
Number of Poles 2 | ||
For Use With Rack-mounted Equipment | ||
Standards/Approvals No | ||
Current Rating 350A | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The TE Connectivity crown clip junior high current bus bar power connector is a dual-pole, feed-through socket, allowing insertion of mating blade from both top or bottom of socket.
Rated current: 350A
Width : 20.6mm
Length : 30mm
相关链接
- TE Connectivity Thermoplastic 2204899 Busbar Connector, 600 V
- TE Connectivity Thermoplastic CROWN CLIP Busbar, 600 V
- Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 600 V
- Eaton BBA Busbar Adapter BBA Busbar, 600 V
- Martindale Nylon Drummond GCLAMP/F Busbar Connector, 600 V ac
- TE Connectivity Stainless Steel Busbar 3 mm Pitch
- TE Connectivity -20 to +55 °C SCHRACK Busbar, 400 V ac
- Eaton Thermoplastic Eaton xEffect SASY 60i Busbar, 690 V