小計(1 件)*
HK$1,026.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2026年11月02日 起發貨
- 加上 3 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,026.90 |
* 參考價格
- RS庫存編號:
- 252-2634
- 製造零件編號:
- UM30A1
- 製造商:
- Hager
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hager | |
| Product Type | Busbar | |
| Range | Single | |
| Material | Copper | |
| Standards/Approvals | WEEE | |
| Pitch | 5mm | |
| Current Rating | 400A | |
| Series | UM30A1 | |
| 選取全部 | ||
|---|---|---|
品牌 Hager | ||
Product Type Busbar | ||
Range Single | ||
Material Copper | ||
Standards/Approvals WEEE | ||
Pitch 5mm | ||
Current Rating 400A | ||
Series UM30A1 | ||
- COO (Country of Origin):
- DE
The Hager perforated Cu bar M6 400A 30X5 length 430mm with high quality, reliability and ease of installation used with orion enclosures.
Rated current is 400 A
Total power loss under IN is 34 W
Material is copper type
Height of the busbar bars is 30 mm
Width of the busbars is 5 mm
Length of busbar is 430 mm
相关链接
- Hager KB 1 Phase Busbar 17.8 mm Pitch
- nVent SCHROFF Copper Busbar, 12 mm Pitch
- Siemens Copper Alloy SENTRON Busbar, 15 mm Pitch
- Siemens Copper SENTRON 8US Busbar, 60 mm Pitch
- Hager Busbar, 400 V
- Siemens Copper SENTRON 2 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 3 Phase Busbar, 18 mm Pitch
- nVent ERIFLEX Copper ERIFLEX 55029 Busbar, 25 mm Pitch