Siemens Copper Alloy SENTRON Busbar, 15 mm Pitch

小計(1 包,共 10 件)*

HK$1,137.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年11月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +HK$1,137.20HK$113.72

* 參考價格

RS庫存編號:
627-140
製造零件編號:
5ST2601
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Busbar

Material

Copper Alloy

Range

SENTRON

Number of Poles

3

For Use With

Fuse holders or miniature circuit breakers

Standards/Approvals

General Product Approval, other Environment, Miscellaneous Confirmation, Environmental Confirmations

Pitch

15mm

Current Rating

63A

COO (Country of Origin):
MK
The Siemens busbar designed for low-voltage distribution systems. It features a fork-type design for connecting two devices in a 3-pole configuration, making it ideal for modular setups involving fuse holders or miniature circuit breakers.

Rated for 63 A with a modular width of 15 mm, suitable for compact installations

Length of 86 mm and made of SF-Cu copper, ensuring reliable conductivity and durability

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。