Radiodetection 10/TX10-RM-BAN Cable Detection Transmitter 450m Lithium-ion Battery
- RS庫存編號:
- 249-087
- 製造零件編號:
- 10/TX10-RM-BAN
- 製造商:
- Radiodetection
小計(1 套)*
HK$44,863.80
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
套 | 每套 |
|---|---|
| 1 + | HK$44,863.80 |
* 參考價格
- RS庫存編號:
- 249-087
- 製造零件編號:
- 10/TX10-RM-BAN
- 製造商:
- Radiodetection
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Radiodetection | |
| Product Type | Cable Detection Transmitter | |
| Cable Detection Depth | 450m | |
| Depth Indicator | No | |
| Measurement Mode | CD Mode | |
| Battery Type | Lithium-ion, Nickel-Metal Hydride | |
| Power Source | Lithium-ion Battery | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | WEEE, RoHS Directive:2011/65/EU, RoHS, Radio Equipment 2014/53/Eu, ISO 9001:2008, IC, FCC, EN 60950-22:2006, EN 60950-1:2006+A2:2013, EN 301 489-3 (V1.6.1), EN 301 489-17 (V2.2.1), EN 300 330-2 (V1.5.1), EMC EN 61326-1:2013 | |
| Width | 220mm | |
| Height | 220mm | |
| Length | 350mm | |
| 選取全部 | ||
|---|---|---|
品牌 Radiodetection | ||
Product Type Cable Detection Transmitter | ||
Cable Detection Depth 450m | ||
Depth Indicator No | ||
Measurement Mode CD Mode | ||
Battery Type Lithium-ion, Nickel-Metal Hydride | ||
Power Source Lithium-ion Battery | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals WEEE, RoHS Directive:2011/65/EU, RoHS, Radio Equipment 2014/53/Eu, ISO 9001:2008, IC, FCC, EN 60950-22:2006, EN 60950-1:2006+A2:2013, EN 301 489-3 (V1.6.1), EN 301 489-17 (V2.2.1), EN 300 330-2 (V1.5.1), EMC EN 61326-1:2013 | ||
Width 220mm | ||
Height 220mm | ||
Length 350mm | ||
- COO (Country of Origin):
- GB
The Radiodetection Precision locate signal transmitter is a multi-function transmitter designed for cable and pipe detection.
Transmitter
Integrated tool tray
Earth spool
Earth spike
Direct connection leads
Magnet
相关链接
- Radiodetection 10/TX5-RM-BAN Cable Detection Transmitter 450m Lithium-ion Battery
- Radiodetection RD8200 Cable Detector Cable Tracer, Cable Detection Depth 30m 4 kHz Lithium-ion Battery LCD
- Fluke Lithium-ion Battery BP291 5Ah, Lithium-ion
- Gentex PureFlo 3000 PureFlo3000 Rechargeable D Battery For, Lithium-ion Lithium-ion
- Mascot 2440165000 2440 Battery Charger For 16.8V 4 Lithium-ion
- Mascot 2440295000 2440 Battery Charger For 29.4V 7 Lithium-ion
- Petzl Rechargeable 6 V Lithium-ion Lithium-ion Battery for Petzl Headlamps, 1250 mAh Capacity
- STMicroelectronics Solar Battery Charger for Lithium-ion Batteries Boost Converter for SPV1040, L6924D for Lithium-ion