RS PRO 3 m Black Cable Cover in Rubber, 13 mm ID
- RS庫存編號:
- 244-1778
- 製造零件編號:
- 26100332
- 製造商:
- RS PRO
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加15件可節省HK$303.00
查看批量定價選項小計(1 卷,共 1 件)*
HK$506.50
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 節省 |
|---|---|---|
| 1 - 14 | HK$506.50 | - |
| 15 - 49 | HK$486.30 | HK$303.00 |
| 50 + | HK$466.00 | HK$2,025.00 |
* 參考價格
- RS庫存編號:
- 244-1778
- 製造零件編號:
- 26100332
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Inside Diameter | 13mm | |
| Product Type | Cable Cover | |
| Sub Type | Cable Protector | |
| Length | 3m | |
| Width | 88mm | |
| Colour | Black | |
| Material | Rubber | |
| Standards/Approvals | ISO 9001:2000, RoHS2, RoHS 2002/95/EC | |
| Series | RS PRO | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Inside Diameter 13mm | ||
Product Type Cable Cover | ||
Sub Type Cable Protector | ||
Length 3m | ||
Width 88mm | ||
Colour Black | ||
Material Rubber | ||
Standards/Approvals ISO 9001:2000, RoHS2, RoHS 2002/95/EC | ||
Series RS PRO | ||
豁免
- COO (Country of Origin):
- GB
SnapFit Cable Protectors
Snap Fit cable protectors have been designed to protect loose cables from damage and for organisation, preventing trips or falls, making them ideal for office use. They are safe and simple to use, just 'snap' open the membrane in the base and push in the cables and lay flat.
Features and Benefits
Easy to use and fit
Flexible
Halogen free, low smoke, non-toxic and low fume emission levels
Low lying profile with a ribbed top section to prevent slipping
Keeps cables neat and tidy
Prevents tripping and falling
Protects cables from damage of all types
Ideal for use with small, domestic telephone wires or mains cables
Available in black, grey, beige or yellow
Provided in 3 m or 9 m lengths
Fire Tested to BS467 part 7 Class 3
Standards
BS 476 Part 7 Class 3
相关链接
- RS PRO 3 m Grey Cable Cover in Rubber, 13 mm ID
- Vulcascot 9 m Black Cable Cover in Rubber, 11 mm ID
- Vulcascot 9 m Black Cable Cover in Rubber, 14 mm ID
- Vulcascot 9 m Black Cable Cover in Rubber, 30 mm ID
- Vulcascot 3 m Black Cable Cover in Rubber, 16 mm ID
- RS PRO 4 m Black Cable Cover in Rubber, 40 mm ID
- RS PRO 10 m Black Cable Cover in Rubber, 20 mm ID
- RS PRO 3 m Black Cable Cover in Rubber, 11 mm ID