小計(1 件)*
HK$2,972.45
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,972.45 |
* 參考價格
- RS庫存編號:
- 252-2841
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Cable Cover | |
| Inside Diameter | 20mm | |
| Sub Type | Connecting Cable | |
| Length | 10m | |
| Width | 100mm | |
| Colour | Black | |
| Material | Rubber | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Cable Cover | ||
Inside Diameter 20mm | ||
Sub Type Connecting Cable | ||
Length 10m | ||
Width 100mm | ||
Colour Black | ||
Material Rubber | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
The RS Pro heavy duty cable protection having a diameter of 20 mm cable bridge. It is ideal for temporary installations and uses in indoor/outdoor applications. It can be cut to the desired length and it supports vehicles up to 40 tones. This cable cover resists to temperatures between -40°C to +60°C. Avoid prolonged contact with hydrocarbons.
Length is 10000 mm
Width is 100 mm
Height is 30 mm
Color is black
相关链接
- RS PRO 1 m Yellow 20 mm ID
- RS PRO 150 mm Yellow 20 mm ID
- RS PRO 150 mm Black 20 mm ID
- Vulcascot 9 m Black Cable Cover in Rubber, 11 mm ID
- Vulcascot 9 m Black Cable Cover in Rubber, 14 mm ID
- Vulcascot 9 m Black Cable Cover in Rubber, 30 mm ID
- Vulcascot 3 m Black Cable Cover in Rubber, 16 mm ID
- RS PRO 9 m Grey Cable Cover in Rubber, 20 mm ID