RS PRO 1 m Yellow, Black Cable Cover in Rubber, 20 mm ID

小計(1 件)*

HK$628.30

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
  • 加上 12 件從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$628.30

* 參考價格

RS庫存編號:
252-2790
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Cable Cover

Inside Diameter

20mm

Length

1m

Sub Type

Cable Protector

Width

150mm

Colour

Yellow, Black

Material

Rubber

Standards/Approvals

No

豁免

COO (Country of Origin):
CN
The RS Pro high resistance cable bridge are made from rubber. It has a cable grooves of 20 x 20 mm which can be fixed on the ground with concrete, asphalt fixations or glue non supplied. This cable bridge is not suit for intense traffic in crossing of road and it is not recommended for forklifts traffic with polyamide or rubber wheels.

Length is 1000 mm

Width is 150 mm

Height is 30 mm

Color is black and yellow

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。