Knipex Stripping Knives with Guide Shoe Insulating Multi-Component Handle VDE/1000V Approved, 180mm Overall, 38 mm Blade
- RS庫存編號:
- 238-6992
- Distrelec 貨號:
- 180-52-185
- 製造零件編號:
- 98 55
- 製造商:
- Knipex
可享批量折扣
查看批量定價選項小計(1 件)*
HK$591.20
訂單超過 HK$250.00 免費送貨
有限的庫存
- 494 件準備從其他地點送貨
- 加上 1 件從 2026年12月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$591.20 |
| 5 + | HK$486.60 |
* 參考價格
- RS庫存編號:
- 238-6992
- Distrelec 貨號:
- 180-52-185
- 製造零件編號:
- 98 55
- 製造商:
- Knipex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Knipex | |
| VDE/1000V Approved | Yes | |
| Product Type | Stripping Knives with Guide Shoe Insulating Multi-Component Handle | |
| Blade Length | 38mm | |
| Overall Length | 180mm | |
| Handle Type | Multi-Component, Insulated | |
| Standards/Approvals | DIN EN 60900, DIN ISO 5745, IEC 60900, ASME B107.20, DIN ISO 5746 | |
| 選取全部 | ||
|---|---|---|
品牌 Knipex | ||
VDE/1000V Approved Yes | ||
Product Type Stripping Knives with Guide Shoe Insulating Multi-Component Handle | ||
Blade Length 38mm | ||
Overall Length 180mm | ||
Handle Type Multi-Component, Insulated | ||
Standards/Approvals DIN EN 60900, DIN ISO 5745, IEC 60900, ASME B107.20, DIN ISO 5746 | ||
豁免
- COO (Country of Origin):
- DE
KNIPEX 98 55 Stripping Knife with guide shoe insulated with multi-component grips, VDE-tested 180 mm
98 55 Stripping Knife Ergonomically designed handle shape with comfortable slip guard. Particularly confident grip thanks to slip-proof soft components. Thumb recess and "finger hook" at the end of the handle ensure a good transmission of force when the blade is pulled. Transparent protective cap. solid, fixed hook blade, sickle shaped. with guide shoe at the blade point. no damage of the conductor insulation. blade: surgical steel, stainless, vacuum-hardened. - Blade length: 38mm- Radius: 23.5mm- VDE tested: yes
Features and Benefits
Solid, Fixed Hook Blade, Sickle Shaped
With Guide Shoe At The Blade Point
No Damage Of The Conductor Insulation
Blade: Surgical Steel, Stainless, Vacuum-Hardened
With Guide Shoe At The Blade Point
No Damage Of The Conductor Insulation
Blade: Surgical Steel, Stainless, Vacuum-Hardened
Technical attributes
Ergonomically Designed Handle Shape With Comfortable Slip Guard
Particularly Confident Grip Thanks To Slip-Proof Soft Components
Thumb Recess And "Finger Hook" At The End Of The Handle Ensure A Good Transmission Of Force When The Blade Is Pulled
Transparent Protective Cap
Particularly Confident Grip Thanks To Slip-Proof Soft Components
Thumb Recess And "Finger Hook" At The End Of The Handle Ensure A Good Transmission Of Force When The Blade Is Pulled
Transparent Protective Cap
相关链接
- Knipex Stripping Knives with Guide Shoe Insulating Multi-Component Handle VDE/1000V Approved 38 mm Blade
- Knipex Cable Knife Insulating Multi-Component Handle VDE/1000V Approved 50 mm Blade Steel
- Knipex Cable Knife Insulating Multi-Component Handle VDE/1000V Approved 50 mm Blade Special Tool Steel
- Knipex 1-Piece Combination Plier Flat Nose, 180mm Overall VDE/1000V Approved
- Knipex 1-Piece Stripping & Drawing Plier, 165mm Overall VDE/1000V Approved
- Knipex 1-Piece Combination Plier, 180mm Overall VDE/1000V Approved
- Knipex 12 21 180 Series Multi-Core Plastic Hand Grip Stripping Pliers with Shaped Knives 5 - 0 1 1,
- Knipex Cable Knife VDE/1000V Approved 50 mm Blade Steel