Knipex Cable Knife VDE/1000V Approved, 190mm Overall, 50 mm Blade Steel

小計(1 件)*

HK$329.10

Add to Basket
選擇或輸入數量
有庫存
  • 13 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$329.10

* 參考價格

RS庫存編號:
267-3320
製造零件編號:
98 53 13
製造商:
Knipex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Knipex

Product Type

Cable Knife

VDE/1000V Approved

Yes

Blade Length

50mm

Overall Length

190mm

Handle Type

Insulated, Comfort Grip

Blade Material

Steel

Standards/Approvals

DIN EN 60900 IEC 60900

不相容

COO (Country of Origin):
DE
The Knipex stripping knives that has solid and fixed hook blade which is suitable for round cables.Ergonomically designed handle shape with comfortable slip guard, particularly confident grip thanks to slip proof soft components.

Blade is made of special tool steel and oil hardened

Thumb recess and finger hook at the end of the handle ensure a good transmission of force when the blade is pulled

Transparent protective cap

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。