SES Sterling Cable Lacing Cord Natural Polyamide 1.4mm x 200 m
- RS庫存編號:
- 303-1704
- 製造零件編號:
- 06430004001
- 製造商:
- SES Sterling
可享批量折扣
查看批量定價選項小計(1 卷,共 200 米)*
HK$68,037.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 66 件從 2026年10月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每米* |
|---|---|---|
| 1 - 14 | HK$68,037.20 | HK$340.186 |
| 15 - 49 | HK$64,514.00 | HK$322.57 |
| 50 + | HK$62,626.60 | HK$313.133 |
* 參考價格
- RS庫存編號:
- 303-1704
- 製造零件編號:
- 06430004001
- 製造商:
- SES Sterling
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SES Sterling | |
| Length | 200m | |
| Product Type | Cable Lacing Cord | |
| Width | 1.4mm | |
| Tensile Strength | 39daN | |
| Colour | Natural | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Series | ABSA | |
| 選取全部 | ||
|---|---|---|
品牌 SES Sterling | ||
Length 200m | ||
Product Type Cable Lacing Cord | ||
Width 1.4mm | ||
Tensile Strength 39daN | ||
Colour Natural | ||
Material Polyamide | ||
Standards/Approvals No | ||
Series ABSA | ||
- COO (Country of Origin):
- FR
The SES Sterling Lacing Cord Polyamide is a ABSA nylon lacing cords. They are formed as a slightly rounded mass of continuous filaments which flatten, form a tight knot and will not penetrate insulations. Use of this type of cord eliminates the inconvenience and dangers of cuts and weals to operators fingers usually experienced with the round monofilament type cords.
Temperature of use: -20 to +60°C
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V