Bosch Rexroth Cable Bracket, 10 mm GrooveSlot 10 mm, Polypropylene 26 mm Internal Width 11.3 mm Internal Height, 29 mm L
- RS庫存編號:
- 267-0816
- 製造零件編號:
- 3842559382
- 製造商:
- Bosch Rexroth
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$62.00
訂單超過 HK$250.00 免費送貨
有庫存
- 35 件準備從其他地點送貨
- 加上 80 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$62.00 |
* 參考價格
- RS庫存編號:
- 267-0816
- 製造零件編號:
- 3842559382
- 製造商:
- Bosch Rexroth
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bosch Rexroth | |
| Product Type | Cable Bracket | |
| Product System | Eco Shape | |
| Compatible Strut Profile | 10 mm | |
| Compatible Groove Size | 10 mm | |
| Length | 29mm | |
| Material | Polypropylene | |
| Internal Width | 26mm | |
| Internal Height | 11.3mm | |
| Standards/Approvals | UL | |
| 選取全部 | ||
|---|---|---|
品牌 Bosch Rexroth | ||
Product Type Cable Bracket | ||
Product System Eco Shape | ||
Compatible Strut Profile 10 mm | ||
Compatible Groove Size 10 mm | ||
Length 29mm | ||
Material Polypropylene | ||
Internal Width 26mm | ||
Internal Height 11.3mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
Bosch Rexroth Cable Bracket, Hook and Loop Strap Included, Pack of 10 - 3842559382
Tidy up loose wires in your structural system with this cable bracket from Bosch Rexroth. It guides and groups wires together to streamline your setup. Thanks to its 180mm strap length, you can easily wrap this unit around large bundles. The cable bracket is simple to install by hand – just insert the foot into your chosen slot, then twist it into place for a secure hold.
Features & Benefits
• PP material resists mechanical stress, abrasion and corrosion for a long service life in tough settings
• Fits standardised 10mm groove size so it's versatile
• Comes in a pack of 10 to keep you well stocked
Applications
• Warehouses and storage facilities
• Production lines
• Breweries
• Server rooms
How much does this cable bracket weigh?
At just 70g, it's a lightweight choice that keeps strain on your infrastructure to a minimum.
相关链接
- Bosch Rexroth Cable Bracket Polypropylene 26 mm Internal Width 11.3 mm Internal Height, 29 mm L
- Bosch Rexroth Cable Bracket Polypropylene 26 mm Internal Width 11.3 mm Internal Height, 29 mm L
- Bosch Rexroth Cable Bracket 29 mm L
- RS PRO Cable Clip 19 mm L
- RS PRO Cable Clip Nylon 16 mm Internal Width 32.6 mm Internal Height, 40 mm L
- RS PRO Structural System Cable Management 2 m L
- RS PRO Structural System Cable Management 2 m L
- Icotek Cable Bracket Polyamide 46 mm Internal Width 112 mm Internal Height