RS PRO Earthing Terminal, 8 mm GrooveSlot 8 mm, 25 mm L

享受批量購買折扣

額外添加6件可節省4%

查看批量定價選項

小計(1 袋,共 2 件)*

HK$54.20

Add to Basket
選擇或輸入數量
有庫存
  • 289 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

袋
每袋
每單位*
節省
1 - 5HK$54.20HK$27.10-
6 - 29HK$52.00HK$26.004%
30 +HK$42.80HK$21.4021%

* 參考價格

RS庫存編號:
767-5812
Distrelec 貨號:
304-04-866
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Earthing Terminal

Product System

40

Compatible Strut Profile

8 mm

Compatible Groove Size

8 mm

Length

25mm

Standards/Approvals

No

COO (Country of Origin):
CN

Earthing Connector


Earthing connector for use with RS structural system profiles. Ideal for grounding your profile construction. The earthing connector is also compatible with the Item range of profiles.

RS Structural System Profile Accessories


RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。