HellermannTyton Cable Tie, Releasable, 260 mm x 11mm, Black Thermoplastic Polyurethane
- RS庫存編號:
- 491-9661
- Distrelec 貨號:
- 155-46-773
- 製造零件編號:
- 115-11270 SOFTFIX M-TPU-BK
- 製造商:
- HellermannTyton
享受批量購買折扣
額外添加15件可節省3%
查看批量定價選項小計(1 袋,共 8 件)*
HK$137.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 71 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* | 節省 |
|---|---|---|---|
| 1 - 14 | HK$137.90 | HK$17.238 | - |
| 15 - 74 | HK$132.40 | HK$16.55 | 3% |
| 75 + | HK$109.00 | HK$13.625 | 20% |
* 參考價格
- RS庫存編號:
- 491-9661
- Distrelec 貨號:
- 155-46-773
- 製造零件編號:
- 115-11270 SOFTFIX M-TPU-BK
- 製造商:
- HellermannTyton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HellermannTyton | |
| Length | 260mm | |
| Product Type | Cable Tie | |
| Width | 11mm | |
| Colour | Black | |
| Material | Thermoplastic Polyurethane | |
| Sub Type | Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 123N | |
| Minimum Operating Temperature | -40°C | |
| Series | SOFTFIX | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 8 | |
| Standards/Approvals | HF, RoHS, UL | |
| Maximum Bundle Diameter | 65mm | |
| 選取全部 | ||
|---|---|---|
品牌 HellermannTyton | ||
Length 260mm | ||
Product Type Cable Tie | ||
Width 11mm | ||
Colour Black | ||
Material Thermoplastic Polyurethane | ||
Sub Type Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 123N | ||
Minimum Operating Temperature -40°C | ||
Series SOFTFIX | ||
Maximum Operating Temperature 85°C | ||
Package Size 8 | ||
Standards/Approvals HF, RoHS, UL | ||
Maximum Bundle Diameter 65mm | ||
- COO (Country of Origin):
- AT
HellermannTyton SOFTFIX Series Cable Tie, 260mm Length, 11mm Width - 115-11270
This cable tie is crafted from high-quality thermoplastic polyurethane, providing remarkable flexibility and durability. Measuring 260mm in length and 11mm in width, it is designed for secure bundling of cables and wires. With its releasable functionality and UV-resistant properties, this tie is suitable for both indoor and outdoor applications, ensuring reliability in various environments.
Features & Benefits
• Releasable design allows for easy adjustments without cutting
• Made from thermoplastic polyurethane for enhanced durability
• UV-resistant properties ensure longevity in sunlight exposure
• High tensile strength of 123N for secure holding power
• Fits maximum bundle diameter of 65mm for versatile use
Applications
• Used for bundling cables in electrical installations
• Suitable for securing wires in mechanical assemblies
• Ideal for outdoor use in automotive wiring harnesses
• Utilised in automation setups for cable management
• Can be applied in electronics for organising components
What are the advantages of the releasable design for managing cables?
The releasable design allows for quick adjustments to cable configurations, making it easy to rearrange or remove cables without damage.
How does the thermoplastic polyurethane material impact the performance of this product?
Thermoplastic polyurethane provides a robust yet flexible tie that resists abrasion, making it suitable for challenging environments while maintaining integrity over time.
What temperature range can this solution withstand, and how does it affect its usability?
It can operate effectively from -40°C to +85°C, making it versatile for various applications, including those exposed to extreme heat or cold.
Can the UV-resistant feature of this cable tie enhance its lifespan outdoors?
Yes, the UV-resistant properties protect the tie from degradation in sunlight, enabling its use in outdoor installations where other ties might fail.
相关链接
- HellermannTyton Cable Tie 340 mm x 11mm, Black Thermoplastic Polyurethane
- HellermannTyton Cable Tie 260 mm x 11mm, Black Thermoplastic Polyurethane
- HellermannTyton Cable Tie 260 mm x 7mm, Black Thermoplastic Polyurethane
- HellermannTyton Cable Tie 180 mm x 7mm, Black Thermoplastic Polyurethane
- HellermannTyton Cable Tie 580 mm x 28mm, Black Thermoplastic Polyurethane
- HellermannTyton Cable Tie 880 mm x 28mm, Black Thermoplastic Polyurethane
- HellermannTyton Cable Tie 215 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 331 mm x 12.8mm, Black Polyamide 66