Casio SL-320TER+ Battery Powered Financial Calculator

小計(1 件)*

HK$87.30

Add to Basket
選擇或輸入數量
有庫存
  • 46 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$87.30

* 參考價格

RS庫存編號:
202-4028
製造零件編號:
SL-320TER+
製造商:
Casio
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Casio

Product Type

Calculator

Shape

Rectangular

Sub Type

Financial

Display Lines

1

Characters/Digits per Line

12

Model Number

SL-320TER+

Automatic Shut-off

Yes

Power Source

Battery

Batteries Included

Yes

Weight

120g

Battery Size

LR54

Length

118mm

Width

70mm

Standards/Approvals

No

Height

8mm

豁免

COO (Country of Origin):
PH
The Casio SL-320TER+ series calculator is a EURO calculator. It has EXTRA BIG LC-Display with two-way power. It also comes with key rollover and a 1 x LR44 battery. The calculator has plastic keys with an included wallet case. It performs various functions such as Euro conversion, tax calculation and many more.

3-Key Memory function

It has a key for changing plus/minus sign

Can be made used for percentage calculation

3-digit comma markers

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。