Casio FC-100V Mains Powered Financial Calculator

小計(1 件)*

HK$382.70

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$382.70

* 參考價格

RS庫存編號:
248-3515
製造零件編號:
FC-100V-2-W-ET
製造商:
Casio
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Casio

Shape

Flat Desktop

Product Type

Calculator

Sub Type

Financial

Display Lines

4

Characters/Digits per Line

12

Model Number

FC-100V

Graphing Capability

No

Automatic Shut-off

Yes

Colour

Black

Power Source

Mains

Batteries Included

Yes

Weight

105g

Battery Quantity

1

Battery Size

AAA

Height

77mm

Length

138mm

Width

1.62m

Standards/Approvals

No

豁免

COO (Country of Origin):
TH
The Casio FC-100V-2 is a financial calculator with many functions such as basic calculation, various financial calculations like amortisation of loan, margin calculation and compound interest calculations and also supports transcendental number (e). Including other functions like calculating basic mathematical functions, absolute value calculation, power function, power function (square root), trigonometric function, inverse trigonometric function, hyperbolic / inverse hyperbolic function, exponential calculation, logarithmic calculation, coordinate conversion, combination / permutation, random number generation, catalogue function and much more.

Dimensions are 13.8 x 77 x 161.5 mm

Weighs just 105 g and comes in Hard Case

It accepts one AAA (R03) battery, with an approximate battery life of 2 years (has auto power off)

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。