Casio DH-12ET Battery, Solar Power Supply Powered Desktop Calculator

小計(1 件)*

HK$203.80

Add to Basket
選擇或輸入數量
有庫存
  • 38 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$203.80

* 參考價格

RS庫存編號:
220-7057
製造零件編號:
DH-12ET-WK-UP
製造商:
Casio
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Casio

Product Type

Calculator

Shape

Rectangular

Sub Type

Desktop

Display Lines

1

Characters/Digits per Line

12

Model Number

DH-12ET

Colour

Black

Automatic Shut-off

Yes

Power Source

Battery, Solar Power Supply

Batteries Included

Yes

Weight

180g

Height

159mm

Standards/Approvals

No

Width

29mm

Length

151mm

豁免

COO (Country of Origin):
PH

Product Details


The Casio DH-12ET-WK-UP is a large format professional desk calculator, featuring an excellent 12 Digit Tilt Display for clear visibility and a wide array of functions, making it an ideal assistant in the office or any business environment. With dual power, the DH-12ET-WK-UP benefits from both solar and battery energy.


Features & Benefits


  • Dual power

  • Large tilted LCD display

  • 4 key memory

  • GT key

  • Large plastic keys

  • Rubber feet

  • 3 digit comma markers

  • Functions


  • Dedicated tax keys

  • Currency Conversion

  • Profit Margin via the % key

  • Square root key

  • Mark Up calculation

  • Dimensions


  • Width 15.1cm

  • Length 15.9cm

  • Height 2.9cm

  • 相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。