Casio MS-100EM Battery, Solar Power Supply Powered Desktop Calculator

小計(1 件)*

HK$133.70

Add to Basket
選擇或輸入數量
有庫存
  • 27 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$133.70

* 參考價格

RS庫存編號:
220-7058
製造零件編號:
MS-100EM-WK-UP
製造商:
Casio
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Casio

Product Type

Calculator

Shape

Rectangular

Sub Type

Desktop

Display Lines

1

Characters/Digits per Line

10

Model Number

MS-100EM

Colour

Blue

Automatic Shut-off

Yes

Power Source

Battery, Solar Power Supply

Batteries Included

Yes

Weight

120g

Height

149mm

Length

101mm

Width

28mm

Standards/Approvals

No

豁免

COO (Country of Origin):
PH
The Casio MS-100EM Desk Calculator has advanced percentage calculation, euro currency conversion, cost/sell/margin, mark up calculation. It has aluminium front plate with 10-Digits extra big LC-display. It has 3 key memory, backspace deletion key, +/- key for algebraic sign change, "0" key below "1" key.

It is solar/battery powered

It is blue in colour

It is compact desk calculator

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。