Casio HS-8VA Solar Power Supply, Battery Powered Pocket Calculator

小計(1 件)*

HK$50.70

Add to Basket
選擇或輸入數量
有庫存
  • 74 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$50.70

* 參考價格

RS庫存編號:
360-8001
製造零件編號:
HS-8VA-
製造商:
Casio
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Casio

Product Type

Calculator

Shape

Rectangular

Sub Type

Pocket

Display Lines

1

Characters/Digits per Line

8

Model Number

HS-8VA

Colour

Grey

Automatic Shut-off

Yes

Power Source

Solar Power Supply, Battery

Batteries Included

Yes

Weight

138.9g

Battery Size

LR54

Height

5in

Length

4in

Width

2.25in

Standards/Approvals

No

豁免

Product Details


The Casio HS-8VA Handheld Calculator is a high-quality and portable device, suitable for a multitude of applications. Complete with a metallic finish and sizeable display, you benefit from its style and visibility. Both solar and battery power assist the Casio HS-8VA, for additional versatility and longevity.


It’s named a ’pocket’ calculator due to it’s size, with dimensions of 7 x 57 x 102 mm – it’s designed to go with you anywhere.


Features & Benefits


  • Two-way power

  • Auto power off

  • Dual-powered (Solar and Battery)

  • 3 key memory

  • Metal faceplate

  • Plastic keys

  • 8 digits

  • Mark up (MU) function

  • 1 x LR54 battery included

  • Dimensions 7 x 57 x 102 mm

  • Weight 35g

  • HS-8VA Handheld Calculator


    Two way power

    Auto Power Off

    Dual Powered / Solar and Battery

    3 key memory and ± change sign key

    Metallic finish

    Mark up (MU) function

    1 x LR54 battery included

    Dimensions 7 x 57 x 102 mm

    Weight 35 g

    相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。