小計(1 件)*
HK$752.95
訂單超過 HK$250.00 免費送貨
新產品 - 立即預訂
- 從 2026年11月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$752.95 |
* 參考價格
- RS庫存編號:
- 863-488
- 製造零件編號:
- 347-095
- 製造商:
- Kern
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kern | |
| Weight | 500g | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| 選取全部 | ||
|---|---|---|
品牌 Kern | ||
Weight 500g | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
豁免
- COO (Country of Origin):
- DE
The Kern individual weight is a precision test weight designed for OIML Class M1 calibration purposes, ensuring accuracy and reliability in weighing applications.
OIML Class M1 certified for high accuracy in measurement
Constructed from stainless steel for durability and reliability
Nominal weight of 500 g with a permissible tolerance of 25 mg
Compact dimensions of 48x40 mm facilitate easy handling and storage
相关链接
- Kern 500 g Calibration Weight, Class M1
- Kern 2 g Calibration Weight, Class M1
- Kern 5 g Calibration Weight, Class M1
- Kern 200 g Calibration Weight, Class M1
- Kern 50 g Calibration Weight, Class M1
- Kern 20 g Calibration Weight, Class M1
- Kern 10 g Calibration Weight, Class M1
- Kern 100 g Calibration Weight, Class M1