Kern 1 kg Weighing Scale 1 kg Check Weight, Class F1
- RS庫存編號:
- 182-6546
- 製造零件編號:
- 326-11
- 製造商:
- Kern
小計(1 件)*
HK$1,394.80
訂單超過 HK$250.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,394.80 |
* 參考價格
- RS庫存編號:
- 182-6546
- 製造零件編號:
- 326-11
- 製造商:
- Kern
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kern | |
| Weight | 1kg | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Weighing Scale 1 kg Check Weight | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Kern | ||
Weight 1kg | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Weighing Scale 1 kg Check Weight | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
Kern 1kg Check Weight
The Kern 1kg check weight belongs to accessories of weighing scales. Weights have always been used to carry out weighing procedures. This original purpose has almost taken a back seat in modern weighing and calibration applications. Today, weights are used almost exclusively for adjusting and examination of electronic balances.
Features and Benefits
• Polished stainless steel material
• Excellent precision and accuracy
• compatible with digital scales as well as analogue weighing scales
• It is used for gross and net weight measurement of 1Kg (1000g)
• This weighing scale accessory also comprises of an aluminium box, wooden box and a plastic box
• Compatible with all kind of platform weighing scales and weighing indicators
• It has an ECO shape
Applications
• Calibration of digital weighing scales
• Industrial scale measurements
• Testing of weighing scales
• Testing of weights
Certifications
相关链接
- Kern 1 kg 1 → 1000g Weighing Scale Check Weight Set, Class F1
- Kern 100 g Weighing Scale Check Weight Set, Class F1
- Kern 5 g Weighing Scale 5 g Check Weight, Class F1
- Kern 10 g Weighing Scale 10 g Check Weight, Class F1
- Kern 50 g Weighing Scale 50 g Check Weight, Class F1
- Kern 500 g Weighing Scale 500 g Check Weight, Class F1
- Kern 100 g Weighing Scale 100 g Check Weight, Class F1
- Kern 200 g Weighing Scale 200 g Check Weight, Class F1