Adam 200 g 1 → 200g Calibration Weight Set, Class F1
- RS庫存編號:
- 189-1570
- 製造零件編號:
- F1 set 1mg-200g
- 製造商:
- Adam
小計(1 件)*
HK$7,540.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 6 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$7,540.00 |
* 參考價格
- RS庫存編號:
- 189-1570
- 製造零件編號:
- F1 set 1mg-200g
- 製造商:
- Adam
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Adam | |
| Weight | 200g | |
| Weights Included | 1 → 200g | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Adam | ||
Weight 200g | ||
Weights Included 1 → 200g | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight Set | ||
Standards/Approvals No | ||
豁免
Adam's OIML weight sets are available in several classes. E2 weights offer superb accuracy for calibrating analytical and precision balances. F1 weights are suitable for calibrating precision balances. M1 weights are excellent for calibrating compact balances.
Stainless steel weights for durability and accuracy
Aluminium case to safely store weights
相关链接
- Adam 1 → 200g Calibration Weight Set, Class M1
- Adam 1 → 500g Calibration Weight Set, Class F1
- Adam 200 g Weighing Scale 200 g Check Weight, Class F1
- Adam 50 g Calibration Weight, Class F1
- Adam 200 g Calibration Weight, Class M1
- Kern 200 g Calibration Weight Set, Class F1
- Kern 5 kg Calibration Weight Set, Class F1
- Kern 50 g Calibration Weight Set, Class F1