Adam 1 → 100g Calibration Weight Set, Class M1
- RS庫存編號:
- 207-7488
- 製造零件編號:
- M1 1g - 100g
- 製造商:
- Adam
小計(1 件)*
HK$1,808.80
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,808.80 |
* 參考價格
- RS庫存編號:
- 207-7488
- 製造零件編號:
- M1 1g - 100g
- 製造商:
- Adam
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Adam | |
| Weights Included | 1 → 100g | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Adam | ||
Weights Included 1 → 100g | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight Set | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Adam Equipment OIML weight sets include a complete group of test weights that can meet requirements for testing to OIML standards. E1 weight sets offer the highest level accuracy for standards of reference. E2 weight sets provide a high level of accur
Stainless steel weights for durability and accuracy
Aluminium case to safely store weights
相关链接
- Adam 100 g Calibration Weight, Class M1
- Adam 1 → 200g Calibration Weight Set, Class M1
- Adam 2 kg Calibration Weight Set, Class M1
- Adam 500 g 1 → 500g Calibration Weight Set, Class M1
- Adam 1 g Calibration Weight, Class M1
- Adam 200 g Calibration Weight, Class M1
- Adam 500 g Calibration Weight, Class M1
- Adam 1 → 500g Calibration Weight Set, Class F1