Adam 10 g Calibration Weight, Class M1

小計(1 件)*

HK$502.20

Add to Basket
選擇或輸入數量
有庫存
  • 加上 13 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$502.20

* 參考價格

RS庫存編號:
210-2965
製造零件編號:
M1 10g + CALIBRATION
製造商:
Adam
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Adam

Weight

10g

Class

Class M1

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

Inhouse UKAS calibration certificate

COO (Country of Origin):
GB
The Adam Equipment weights are available in sets or separately. Individual weights are packaged in a plastic box, while weight sets are placed in a lined Aluminium box, complete with forceps and white cotton glove.

Stainless steel weights for durability and accuracy Aluminium case to safely store weights

These weights are supplied with a statement of calibration confirming they are within the specified tolerances of the weight class. This is not a full calibration certificate.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。