RS PRO Caliper 250 mm Spring, Metric

小計(1 件)*

HK$176.76

Add to Basket
選擇或輸入數量
有庫存
  • 18 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$176.76

* 參考價格

RS庫存編號:
148-043
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Caliper

Imperial/Metric

Metric

Calliper Type

Spring

Measurement Capacity

250mm

Standards/Approvals

REACH DoC

COO (Country of Origin):
IN

RS PRO 250mm Outside Spring Caliper


The RS PRO 250mm Outside Spring Caliper is a high-quality measuring tool designed for accurately gauging external dimensions. Built with a solid nut style, this caliper ensures smooth and precise adjustments for consistent and reliable measurements. The balanced legs with uniform tension provide stability, while the polished natural steel finish enhances durability and longevity.

Features and Benefits


  • Solid nut style enables smooth and precise adjustments

  • Balanced legs with uniform tension ensures stability and accuracy

  • Easy adjustment provides quick and effortless measurement calibration

  • Polished natural steel finish provides durability and a professional look

  • Maximum opening: 260mm suitable for a wide range of external measuring tasks

  • Overall length: 285mm offers excellent reach and versatility

  • Applications


    The RS PRO 250mm Outside Spring Caliper is an essential tool for engineers, machinists, and metalworkers. It is commonly used for:

  • Measuring external diameters of pipes, rods, and other cylindrical objects

  • Transferring precise measurements to templates or workpieces

  • Checking clearances and tolerances in manufacturing and fabrication

  • Scribing and layout marking for accurate cutting and shaping

  • Ideal for use in workshops, factories, and DIY projects, the RS PRO 250mm Outside Spring Caliper provides precision, ease of use, and long-lasting performance for a variety of external measurement applications.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。