享受批量購買折扣
額外添加5件可節省17%
查看批量定價選項小計(1 件)*
HK$122.40
訂單超過 HK$250.00 免費送貨
有庫存
- 39 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$122.40 | - |
| 5 + | HK$100.70 | 17% |
* 參考價格
- RS庫存編號:
- 230-0124
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Caliper | |
| Imperial/Metric | Imperial & Metric | |
| Calliper Type | Straight Spring | |
| Measurement Capacity | 150mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Caliper | ||
Imperial/Metric Imperial & Metric | ||
Calliper Type Straight Spring | ||
Measurement Capacity 150mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- IN
RS PRO 150 mm Spring Caliper, Metric & Imperial
RS PRO traditional 150 mm spring calipers have a high degree of accuracy and little margin for error when measuring length and distances. This handy tool is easy to adjust over their entire range.
What are they also known as?
Vernier Caliper
Features and Benefits
Applications
This RS PRO instrument is ideal for general use in workshops and machine shops. These solid nut-style calipers are easy to adjust against the sides of the aperture you're measuring. Offering accuracy and precision; set them in place and accurately measure the distance with a ruler. To help you make fine adjustments, the calipers' balanced legs offer uniform tension.
Vernier calipers are mostly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO Caliper 210 mm Straight Spring, Imperial & Metric
- RS PRO Caliper 110 mm Straight Spring, Imperial & Metric
- RS PRO Caliper 170 mm Inside Spring, Imperial & Metric
- Starrett Caliper 150 mm Straight Spring, Metric
- RS PRO Caliper 150 mm 0.01 mm Resolution Digital Metric
- RS PRO Caliper 150 mm 0.02 mm Resolution Vernier Metric
- RS PRO Caliper 150 mm 0.1 mm Resolution Dial Metric
- RS PRO Caliper 150 mm 0.02 mm Resolution Dial Imperial