可享批量折扣
查看批量定價選項小計(1 件)*
HK$99.14
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 14 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$99.14 |
| 5 + | HK$81.60 |
* 參考價格
- RS庫存編號:
- 230-0123
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Caliper | |
| Imperial/Metric | Imperial & Metric | |
| Measurement Capacity | 110mm | |
| Calliper Type | Straight Spring | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Caliper | ||
Imperial/Metric Imperial & Metric | ||
Measurement Capacity 110mm | ||
Calliper Type Straight Spring | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- IN
RS PRO 110 mm Spring Caliper, Metric & Imperial
RS PRO traditional spring calipers have a high degree of accuracy and little margin for error when measuring length and distances. This handy tool is easy to adjust over their entire range.
What are they also known as?
Vernier Caliper
Features and Benefits
Applications
This RS PRO instrument is ideal for general use in workshops and machine shops. These solid nut-style calipers are easy to adjust against the sides of the aperture you're measuring. Offering accuracy and precision; set them in place and accurately measure the distance with a ruler. To help you make fine adjustments, the calipers' balanced legs offer uniform tension
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO Caliper 150 mm Straight Spring, Imperial & Metric
- RS PRO Caliper 210 mm Straight Spring, Imperial & Metric
- RS PRO Caliper 170 mm Inside Spring, Imperial & Metric
- Moore & Wright Caliper 200 mm 0.01 mm Resolution Straight Spring Metric
- RS PRO Caliper 250 mm Straight Spring, Metric
- RS PRO Caliper 300 mm Straight Spring, Metric
- RS PRO 175mm Odd Leg Caliper Caliper, Metric & Imperial
- RS PRO Caliper 160 mm Outside, Imperial & Metric