可享批量折扣
查看批量定價選項小計(1 件)*
HK$358.50
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 236 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$358.50 |
| 5 + | HK$295.10 |
* 參考價格
- RS庫存編號:
- 200-5406
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Caliper | |
| Imperial/Metric | Metric | |
| Display Type | Analogue | |
| Resolution | 0.05 mm | |
| Measurement Capacity | 150mm | |
| Calliper Type | Vernier | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Caliper | ||
Imperial/Metric Metric | ||
Display Type Analogue | ||
Resolution 0.05 mm | ||
Measurement Capacity 150mm | ||
Calliper Type Vernier | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Vernier Caliper 150mm Metric with Locking Screw
The vernier caliper from RS PRO is a high-quality measurement instrument used in a wide range of measuring applications, allowing you to measure with high precision and accuracy. The RS PRO vernier caliper offers 4 basic measuring methods including inside diameter, outside diameter, depth and step, with .05mm graduation ensuring reliable results. The caliper is manufactured from hardened stainless steel offering excellent durability and features an anti-glare matt chrome finish, ensuring measurements are easy to read in any environment. The RS PRO vernier caliper includes a set locking screw, allowing the vernier scale to be locked in place when taking measurements and prevent it moving.
Features and Benefits
Applications
Vernier calipers are a highly accurate measuring instrument used to measure a wide range of objects with precision. They often feature multiple measuring methods, allowing you to measure inside and outside diameters as well as depth and step. These versatile measuring instruments are often manufactured from materials such as steel and can include features such as anti-glare and a scale lock to assist with reading of measurements. Vernier calipers are ideal for measuring applications in areas such as:
FAQs
Is this metric or imperial?
The RS PRO vernier caliper features measurements in a metric scale.
What size is the graduation?
The graduation is .05mm
What measurement methods are featured?
This caliper is suitable for measuring inside and outside diameters as well as step and depth.
相关链接
- RS PRO Caliper 150 mm 0.05 mm Resolution Vernier, Metric
- Teng Tools Caliper 150 mm 0.05 Resolution Vernier, Metric
- BETA Caliper 150 mm 0.05 mm Resolution Vernier Imperial
- Vogel Callipers 150 mm 0.05 mm Resolution Pocket Vernier Caliper, Metric
- BETA Caliper 350 mm 0.05 mm Resolution Vernier Metric
- CK Caliper 150 mm 0.01 mm Resolution Vernier Caliper, Imperial & Metric
- RS PRO Caliper 150 mm 0.02 mm Resolution Vernier Metric
- BETA Caliper 200 mm 0.05 mm Resolution Vernier Metric