Mitutoyo Caliper 150 mm Digital, Metric

小計(1 件)*

HK$1,799.70

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備發貨
  • 加上 216 件準備從其他倉庫發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,799.70

* 參考價格

RS庫存編號:
833-6449
製造零件編號:
500-181-30
製造商:
Mitutoyo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Mitutoyo

Product Type

Caliper

Imperial/Metric

Metric

Display Type

Digital

Accuracy

±0.02 mm

Calliper Type

Digital

Measurement Capacity

150mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Mitutoyo 150mm Digital Precision Caliper


The Mitutoyo 0 to 150mm range digital precision calliper is a highly accurate measuring instrument. It is enabled with a new age electromagnetic inductive sensor that repels dirt, oil, and water ensuring maximum accuracy. It has a function that starts the absolute-mode measurement without any zero-setting after it is switched on.

The INC (incremental) measurement function enables the display Value to be set to zero, temporarily, at the current slider position to enable easy incremental-mode measurement. The original position of the calliper can be set or reset with the ’origin' switch at any time. It has Advanced functions like low battery alarm indication and carbide-tipped jaw that make it Ideal for various applications measurement of rough-machined workpieces, castings, and grindstones.

Features and Benefits


Step-measurement capable

Battery life of approximately 3.5 years has been achieved under normal use through the adoption of Mitutoyo's absolute scale

The slider configuration features an ergonomic, thumb-friendly shape

Resolution of 0.01mm

Accuracy of ±0.02mm

Button-type silver oxide battery power supply

High response speed

Carbide-tipped jaws for outside and inside measurement

Font height is 9mm, alleviation of fatigue with the high-contrast LCD

Mass 168g

Applications


Mechanical engineering

Aerospace industries

Steel and other metalwork industry

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。