4D Systems Camera Lens Lens Camera
- RS庫存編號:
- 564-907
- 製造零件編號:
- uCAM-III-76LENS
- 製造商:
- 4D Systems
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 564-907
- 製造零件編號:
- uCAM-III-76LENS
- 製造商:
- 4D Systems
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 4D Systems | |
| Product Type | Camera Lens | |
| Accessory Type | Lens | |
| For Use With | Camera | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 4D Systems | ||
Product Type Camera Lens | ||
Accessory Type Lens | ||
For Use With Camera | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The 4D Systems Compact low-power serial camera module ideal for embedded imaging applications. It integrates a CMOS VGA color sensor with a JPEG compression chip, enabling both RAW and JPEG image output. Designed for easy host integration, it communicates via a TTL serial interface and supports multiple lens options. Its simple command protocol allows flexible control over image capture and resolution settings.
Built-in color conversion and down sampling circuits
Compact form factor with interchangeable lenses
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V