APC CCTV Camera Camera

小計(1 件)*

HK$5,489.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年11月20日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,489.50

* 參考價格

RS庫存編號:
287-7263
Distrelec 貨號:
303-76-558
製造零件編號:
NBPD0165
製造商:
APC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

APC

Product Type

CCTV Camera

Accessory Type

Camera

Hazardous Area Certification

No

Standards/Approvals

WEEE, REACH, EU RoHS Directive, China RoHS Regulation

COO (Country of Origin):
PH
The APC NetBotz Camera Pod 165 is a compact and reliable camera pod that is ideal for various surveillance applications. With a sleek black design and dimensions of 3.8 cm depth, 9.651 cm height, and 5.6 cm width, it offers exceptional monitoring capabilities for your security needs.

Top mounting location for easy installation

Ambient air temperature operation range of 0 to 45°C

Comes with a 2-year contractual warranty for peace of mind

Compliant with environmental regulations such as RoHS and REACh

Mercury-free construction for eco-friendly use

Weighs only 0.12 kg for lightweight setup

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。