STMicroelectronics X-NUCLEO-ESE02A1 Expansion Kit
- RS庫存編號:
- 728-631
- 製造零件編號:
- X-NUCLEO-ESE02A1
- 製造商:
- STMicroelectronics
小計(1 件)*
HK$206.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 3 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$206.10 |
* 參考價格
- RS庫存編號:
- 728-631
- 製造零件編號:
- X-NUCLEO-ESE02A1
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Expansion Kit | |
| Series | X-NUCLEO | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Expansion Kit | ||
Series X-NUCLEO | ||
- COO (Country of Origin):
- PH
The STMicroelectronics Expansion board is built around the STSAFE-L010 secure element, designed to simplify the evaluation and integration of security features into STM32 Nucleo development boards. It provides a ready-to-use platform for implementing authentication and secure communication in embedded systems. With compatibility to the Arduino UNO R3 connector, it ensures easy prototyping and seamless integration into existing setups.
On board STSAFE L010 secure element customized with standard evaluation profile
Arduino UNO R3 connector for straightforward hardware compatibility
Free drivers middleware and software samples available through STM32 ODE ecosystem
RoHS and WEEE compliant design for environmental standards
相关链接
- STMicroelectronics X-NUCLEO-DO40A1 Development Kit Expansion Board X-NUCLEO-DO40A1
- STMicroelectronics X-NUCLEO-DO41A1 Development Kit Expansion Board X-NUCLEO-DO41A1
- STMicroelectronics X-NUCLEO-ISO1A1 Expansion Board Expansion Board X-NUCLEO-ISO1A1
- STMicroelectronics X-NUCLEO-ESE01A1 Expansion Board Arduino Expansion Board X-NUCLEO-ESE01A1
- STMicroelectronics X-NUCLEO Expansion Board for VL6180X
- STMicroelectronics X-NUCLEO-WBA25A1 Expansion Board Evaluation Board Expansion Board for STM32 Nucleo for
- STMicroelectronics X-NUCLEO-S2868A2 Expansion Board S2-LP Sub GHz Evaluation Kit for STM32 Nucleo 940 MHz
- STMicroelectronics X-NUCLEO-S2915A1 Expansion Board S2-LP Sub GHz Evaluation Kit for STM32 Nucleo 940 MHz