RS PRO Die Cast Zinc Cabinet Lock, 13.5 mm Panel-to-Tongue 16.2 x 14.2 mm, Knob Unlock

小計(1 件)*

HK$55.40

Add to Basket
選擇或輸入數量
有庫存
  • 306 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$55.40

* 參考價格

RS庫存編號:
146-1810
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Cabinet Lock

Lock Type

Keyed

Unlock Method

Knob

Panel to Tongue Depth

13.5mm

Panel Cutout Size

16.2 x 14.2 mm

Material

Die Cast Zinc

Finish

Chrome

Standards/Approvals

No

COO (Country of Origin):
TR

RS PRO Panel to Tongue Depth 13.5 mm, Cabinet Lock, Knob to Unlock


Stop expensive or sensitive items getting into the wrong hands with this RS PRO cabinet lock. You'll find it in commercial and industrial places, from manufacturing plants to boats and offices.

As it's plated with chrome, this cam lock won't rust or tarnish. It's made of tough die-cast zinc alloy, so it's able to withstand daily use. For speedy installation, this lock is easy to fix into place using the supplied nut and bolt.

The lock itself has a panel to tongue depth of 13.5 mm, so it's well-suited to thinner gauge materials, such as panels to electrical enclosures and filing cabinets. It meets Restriction of Hazardous Substances (RoHS) standards too, meaning it contains only minimal amounts of any harmful materials.

Features and Benefits


• Panel cut out diameter of 16.2 mm

• Panel cut out length of 14.2 mm

• Panel to tongue depth of 13.5 mm

• Knob unlocking method

The RS PRO Cabinet Lock and Knob to unlock is made for industrial and commercial settings, from leisure centres to offices and laboratories. The cam lock is plated with chrome, so it resists corrosion and withstands outdoor use. It's made of strong die-cast zinc alloy, which means it's able to resist hard pulls without breaking. The lock is easy to fix into place.

Panel to tongue depth of 13.5mm

Chrome finish

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。