Euro-Locks a Lowe & Fletcher group Company Pedestal Lock, 31 mm Panel-to-Tongue 13 mm, Key Unlock

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$120.90

Add to Basket
選擇或輸入數量
有庫存
  • 100 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$120.90
5 - 9HK$116.10
10 - 39HK$111.30
40 +HK$108.80

* 參考價格

RS庫存編號:
258-5266
製造零件編號:
5804532
製造商:
Euro-Locks a Lowe & Fletcher group Company
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Euro-Locks a Lowe & Fletcher group Company

Product Type

Pedestal Lock

Lock Type

Keyed

Unlock Method

Key

Panel to Tongue Depth

31mm

Panel Cutout Size

13 mm

Maximum Panel Thickness

14mm

Finish

Chrome

Standards/Approvals

No

豁免

COO (Country of Origin):
GB

Metal/Wood Furniture Lock


Suitable for metal or wood furniture and has an actuator cam for operating multi-drawer locking bars etc.

Double entry keys

200 combinations

Standard movement is 180° clockwise and the key can be withdrawn in the open and locked position

Panel thickness 14mm

Clip fixing

Satin chrome finish

Supplied with

2 keys

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。