Euro-Locks a Lowe & Fletcher group Company Camlock, 16 mm Panel-to-Tongue 23 x 20.2 mm, Key Unlock

享受批量購買折扣

額外添加10件可節省4%

查看批量定價選項

小計(1 件)*

HK$109.70

Add to Basket
選擇或輸入數量
有庫存
  • 55 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$109.70-
10 - 19HK$105.304%
20 - 49HK$100.908%
50 +HK$98.7010%

* 參考價格

RS庫存編號:
384-7341
製造零件編號:
F384-01-1
製造商:
Euro-Locks a Lowe & Fletcher group Company
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Euro-Locks a Lowe & Fletcher group Company

Product Type

Camlock

Lock Type

Keyed

Unlock Method

Key

Panel to Tongue Depth

16mm

Panel Cutout Size

23 x 20.2 mm

Maximum Panel Thickness

8mm

Finish

Chrome

IP Rating

IP65

Standards/Approvals

No

豁免

COO (Country of Origin):
FR

Lock key switches


These lock key switches, splash-proof to IP standard65, are available in 2 versions:- One version is intended for electrical boxes and is available in the harmonised combinations 405E, 455E, 1242E and 2433A.- Another version is intended for changing rooms, closets, etc., and offers 500 different combinations.

Black epoxy finish, supplied with 2 keys and a 9-hour mounted, 40-mm cam.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。