Microchip MCP2557FD-H/SN, CAN Caps 8 Mbps, 8-Pin SOIC

小計(1 盒,共 500 件)*

HK$4,818.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每盒*
500 +HK$9.637HK$4,818.50

* 參考價格

RS庫存編號:
598-154
製造零件編號:
MCP2557FD-H/SN
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

CAN Caps

Maximum Data Rate

8Mbps

Number of Transceivers

1

Supply Current

70mA

Interface Type

LIN, CAN

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

1.75mm

Width

6.9mm

Series

MCP2557FD

Length

4.9mm

Standards/Approvals

RoHS, ISO 11898-2

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip CAN transceiver stands out in reliability and efficiency within automotive applications. This device bridges the communication between a CAN controller and the physical bus, ensuring robust data transmission. With a unique combination of low power consumption and a wide operating temperature range, it caters perfectly to the demands of automotive and industrial environments. Designed for seamless integration, this CAN transceiver incorporates advanced features that enhance fault tolerance and enhance overall system performance.

Supports full CAN protocol at speeds up to 1 Mbps

Features a low current mode for reduced power consumption during standby

Incorporates advanced fault tolerance mechanisms to maintain communication integrity

Designed with thermal protection to safeguard against overheating

Wide operating temperature range to ensure reliable performance under extreme conditions

Compact footprint simplifies PCB layout and enhances design flexibility

Offers a low electromagnetic interference profile for noise sensitive applications

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。