Microchip MCP2542WFD-H/SN, CAN Caps 8 Mbps, 8-Pin SOIC
- RS庫存編號:
- 598-446
- 製造零件編號:
- MCP2542WFD-H/SN
- 製造商:
- Microchip
小計(1 盒,共 500 件)*
HK$4,690.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 500 + | HK$9.38 | HK$4,690.00 |
* 參考價格
- RS庫存編號:
- 598-446
- 製造零件編號:
- MCP2542WFD-H/SN
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Maximum Data Rate | 8Mbps | |
| Product Type | CAN Caps | |
| Number of Transceivers | 1 | |
| Supply Current | 70mA | |
| Package Type | SOIC | |
| Interface Type | CAN, LIN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.9mm | |
| Series | MCP2542WFD | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Standards/Approvals | ISO 11898-2, RoHS | |
| Automotive Standard | AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Maximum Data Rate 8Mbps | ||
Product Type CAN Caps | ||
Number of Transceivers 1 | ||
Supply Current 70mA | ||
Package Type SOIC | ||
Interface Type CAN, LIN | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Width 6.9mm | ||
Series MCP2542WFD | ||
Height 1.75mm | ||
Length 4.9mm | ||
Standards/Approvals ISO 11898-2, RoHS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip CAN transceiver delivers exceptional data communication capabilities to enhance your automotive and industrial applications. Designed for robust performance, it bridges the gap between CAN controllers and the physical CAN bus, ensuring seamless data transmission in demanding environments. This product supports high-speed operations, making it ideal for automotive systems, industrial equipment, and various data network applications, all while ensuring compatibility with standard CAN protocol. With its low power consumption and sleek design, it fits effortlessly into space-constrained designs while maintaining high reliability.
Supports high speed CAN communication for enhanced data transfer
Integrated voltage regulator simplifies the power supply design
Compact footprint allows for easy integration into tight spaces
Flexible operation modes adapt to various application requirements
Robust electromagnetic compatibility reduces interference risks
Designed for automotive standards ensuring reliability in harsh environments