Infineon TLE7268SKXUMA1, LIN Transceiver, 14-Pin DSO
- RS庫存編號:
- 244-0884
- 製造零件編號:
- TLE7268SKXUMA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加5000件可節省HK$740.00
查看批量定價選項小計(1 卷,共 2500 件)*
HK$18,482.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 2500 - 2500 | HK$7.393 | HK$18,482.50 | - |
| 5000 - 5000 | HK$7.245 | HK$18,112.50 | HK$740.00 |
| 7500 + | HK$7.10 | HK$17,750.00 | HK$2,197.50 |
* 參考價格
- RS庫存編號:
- 244-0884
- 製造零件編號:
- TLE7268SKXUMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | LIN Transceiver | |
| Number of Transceivers | 2 | |
| Sub Type | LIN Transceiver IC | |
| Power Down Mode | Normal, Standby, Sleep | |
| Supply Current | 15mA | |
| Package Type | DSO | |
| Interface Type | SAE J2602, LIN | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.5mm | |
| Width | 3mm | |
| Standards/Approvals | IEC 61000-4-2, RoHS, ISO 17987-4 | |
| Height | 1.75mm | |
| Series | TLE7268 | |
| Automotive Standard | AEC | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type LIN Transceiver | ||
Number of Transceivers 2 | ||
Sub Type LIN Transceiver IC | ||
Power Down Mode Normal, Standby, Sleep | ||
Supply Current 15mA | ||
Package Type DSO | ||
Interface Type SAE J2602, LIN | ||
Pin Count 14 | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 4.5mm | ||
Width 3mm | ||
Standards/Approvals IEC 61000-4-2, RoHS, ISO 17987-4 | ||
Height 1.75mm | ||
Series TLE7268 | ||
Automotive Standard AEC | ||
The Infineon Dual LIN 2.2 / SAE J2602 Transceiver a dual transceiver for the Local Interconnect Network (LIN) with integrated wake-up and protection features. The TLE7268 is designed for in-vehicle networks using data transmission rates up to 20 kbps. The TLE7268 includes two independent transceivers that operate as bus drivers between the protocol controller and physical LIN networks. The TLE7268 supports different modes of operation of the two transceivers for minimizing ECU current consumption in low power modes, When both transceivers are in Sleep mode, the TLE7268 typically draws a quiescent current of less than 10 μA, while they still can wake up on detecting LIN bus traffic on either bus channel. A common INH output can be used for controlling external circuitry, for example voltage regulators, Based on the Infineon BiCMOS technology the TLE7268 provides excellent ESD robustness together with very high electromagnetic compliance (EMC).
Transmission rate up to 20 kbps
Overtemperature protection
Undervoltage detection
Very low leakage current on the BUSx pins
Green Product (RoHS compliant)
AEC Qualified
相关链接
- Infineon TLE7268SKXUMA1 14-Pin DSO
- Infineon TLE72593GEXUMA3 8-Pin DSO
- Infineon TLE7259-3GE 8-Pin DSO
- Infineon TLE62512GXUMA3 14-Pin DSO
- Infineon TLE9255WSKXUMA2 14-Pin DSO
- onsemi 14-Pin DFN
- onsemi NCV7422MW0R2G 14-Pin DFN
- Infineon DSO-8 LIN Demoboard LIN Demoboard Demonstration Board for Infineon 8-Pin Standard CAN Transceivers