Microchip MCP251863T-E/SS, CAN Transceiver 5 Mbps, 28-Pin SSOP-28

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加50件可節省2%

查看批量定價選項

小計(1 包,共 5 件)*

HK$89.80

Add to Basket
選擇或輸入數量
有庫存
  • 5,585 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
5 - 45HK$17.96HK$89.80-
50 - 95HK$17.58HK$87.902%
100 - 245HK$17.26HK$86.303%
250 - 995HK$16.94HK$84.705%
1000 +HK$16.56HK$82.807%

* 參考價格

RS庫存編號:
251-5604
製造零件編號:
MCP251863T-E/SS
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Maximum Data Rate

5Mbps

Product Type

CAN Transceiver

Sub Type

CAN FD Controller

Power Down Mode

Standby, Sleep

Supply Current

20mA

Package Type

SSOP-28

Interface Type

CAN 2.0B, CAN FD

Pin Count

28

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Maximum Operating Temperature

125°C

Standards/Approvals

IEC

Length

10.2mm

Height

5.3mm

Series

MCP251863

Width

4mm

Automotive Standard

AEC-Q100, AEC-Q006

The Microchip CAN transceiver is a cost-effective and small-footprint CAN FD controller with an integrated transceiver. It can easily be added to a microcontroller with an available SPI interface. A CAN FD channel can be added to a microcontroller that is either lacking a CAN FD peripheral or does not have enough CAN FD channels.

Arbitration bit rate up to 1 Mbps

Data bit rate up to 5 Mbps

Mixed CAN 2.0B and CAN FD mode

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。