Infineon TLE9350SJXTMA1, CAN Transceiver 5 Mbps, 8-Pin DSO-8

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 卷,共 2500 件)*

HK$12,790.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年4月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
2500 - 2500HK$5.116HK$12,790.00
5000 - 5000HK$5.014HK$12,535.00
7500 +HK$4.913HK$12,282.50

* 參考價格

RS庫存編號:
258-4148
製造零件編號:
TLE9350SJXTMA1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Maximum Data Rate

5Mbps

Product Type

CAN Transceiver

Number of Transceivers

1

Sub Type

Interface IC

Power Down Mode

High Speed

Supply Current

34mA

Mount Type

Surface

Interface Type

CAN

Package Type

DSO-8

Pin Count

8

Minimum Supply Voltage

4.75V

Maximum Supply Voltage

5.25V

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

TLE

Automotive Standard

AEC-Q100

The Infineon high speed CAN FD transceiver is a high speed CAN transceiver, used in HS CAN systems for automotive applications as well as for industrial applications. It is designed to fulfil the requirements of ISO 11898-22016 physical layer specification as well as SAE J1939 and SAE J2284. The high speed CAN FD transceiver is available in a RoHS compliant, halogen free PG-DSO-8 package. As an interface between the physical bus layer and the HS CAN protocol controller, the high speed CAN FD transceiver is designed to protect the microcontroller against interferences generated inside the network. A very high ESD robustness and the optimized RF immunity allows the use in automotive applications without additional protection devices, such as suppressor diodes or common mode chokes.

Very low electromagnetic emission allows the use without additional common mode choke

Excellent ESD robustness

TxD time-out function

Very low CAN bus leakage current in power-down state

Over temperature protection

Protected against automotive transients according to ISO 7637 and SAE J2962-2

Receive-only mode and power-save mode

Green Product (RoHS compliant)

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。