Infineon TLE6251DXUMA2, CAN Transceiver 1 Mbps, 8-Pin PG-DSO-8
- RS庫存編號:
- 273-5442
- 製造零件編號:
- TLE6251DXUMA2
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 273-5442
- 製造零件編號:
- TLE6251DXUMA2
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Maximum Data Rate | 1Mbps | |
| Product Type | CAN Transceiver | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Transceiver | |
| Power Down Mode | Standby | |
| Supply Current | 35mA | |
| Mount Type | Through Hole | |
| Interface Type | CAN | |
| Package Type | PG-DSO-8 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Series | TLE6251D | |
| Width | 4.02mm | |
| Standards/Approvals | ISO 11898-2 | |
| Height | 1.75mm | |
| Automotive Standard | AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Maximum Data Rate 1Mbps | ||
Product Type CAN Transceiver | ||
Number of Transceivers 1 | ||
Sub Type CAN Transceiver | ||
Power Down Mode Standby | ||
Supply Current 35mA | ||
Mount Type Through Hole | ||
Interface Type CAN | ||
Package Type PG-DSO-8 | ||
Pin Count 8 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Series TLE6251D | ||
Width 4.02mm | ||
Standards/Approvals ISO 11898-2 | ||
Height 1.75mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
The Infineon High Speed CAN transceiver, operating as an interface between the CAN controller and the physical bus medium. A HS CAN network is a two wire, differential network, which allows data transmission rates up to 1 Mbps. This transceiver designed for CAN networks in automotive and industrial applications. As an interface between the physical bus layer and the CAN protocol controller. This device drives the signals to the bus and protects the microcontroller against interferences generated within the network.
RoHS compliant
Excellent ESD immunity
Over temperature protection
Very low electromagnetic emission
Protected against automotive transients
相关链接
- Infineon TLE6251DXUMA2 8-Pin PG-DSO-8
- Infineon TLE9350BSJXTMA1 8-Pin PG-DSO-8
- Infineon TLE9351BVSJXTMA1 8-Pin PG-DSO-8
- Infineon TLE9350BXSJXTMA1 8-Pin PG-DSO-8
- Infineon TLE9351BSJXTMA1 8-Pin PG-DSO-8
- Infineon TLE9350BVSJXTMA1 8-Pin PG-DSO-8
- Infineon TLE9350SJXTMA1 8-Pin DSO-8
- Infineon TLE9351VSJXTMA1 8-Pin DSO-8