Rittal Steel M6 Captive Nut 4164500

小計(1 包,共 20 件)*

HK$304.00

Add to Basket
選擇或輸入數量
有庫存
  • 520 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
20 +HK$15.20HK$304.00

* 參考價格

RS庫存編號:
187-9104
製造零件編號:
4164500
製造商:
Rittal
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Rittal

Thread

M6

Product Type

Captive Nut

Material

Steel

Standards/Approvals

No

COO (Country of Origin):
DE

Rittal Captive Nut, Steel, M6 Thread - 4164500


This captive nut by Rittal is designed for all-round mounting on the enclosure section, ensuring reliable mechanical and electrical connection. With a user-friendly insertion aid and easy release feature, this captive nut is suitable for various installation options on both horizontal and vertical enclosure sections.

Features & Benefits


• Designed for all-round mounting on enclosure section

• Compression spring as an insertion aid for reliable connection

• Suitable for horizontal and vertical enclosure sections

• Easy installation and removal with a screwdriver

• Available in packs of 20 pieces for convenience

• Made of durable steel material for long-lasting use

Application:

• Suitable for mounting on horizontal and vertical VX enclosure sections

• Ideal for use with enclosures and rails with rectangular system punchings

• Can be used on a variety of punched rails for different

Applications


• Suitable for mounting on horizontal and vertical VX enclosure sections

• Ideal for use with enclosures and rails with rectangular system punchings

• Can be used on a variety of punched rails for different applications

Can it be used with both horizontal and vertical enclosure sections?


Yes, it is compatible with both horizontal and vertical VX enclosure sections.

Will it provide a reliable mechanical and electrical connection?


Yes, the compression spring insertion aid ensures a secure connection in the system punchings.

Is it easy to install and remove?


Yes, this captive nut simply slides in from the side and can be safely released with a screwdriver when needed.

Can it be used with different punched rails?


Yes, it is versatile and can be used with a variety of punched rails for different applications.

What is the material of this captive nut?


This captive nut is made of durable steel material for long-lasting use.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。