Rittal Steel M8 Captive Nut 4165500

小計(1 包,共 20 件)*

HK$304.00

Add to Basket
選擇或輸入數量
有庫存
  • 460 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
20 +HK$15.20HK$304.00

* 參考價格

RS庫存編號:
187-9154
Distrelec 貨號:
304-08-996
製造零件編號:
4165500
製造商:
Rittal
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Rittal

Thread

M8

Product Type

Captive Nut

Material

Steel

Standards/Approvals

No

COO (Country of Origin):
DE

Rittal Captive Nut, Steel, M8 Thread - 4165500


This captive nut from Rittal is designed for all-round mounting on the enclosure section that ensures a reliable connection in the system punchings. It slides in easily and can be safely released with a screwdriver.##

Features & Benefits


• Suitable for horizontal and vertical VX enclosure sections

• Compatible with enclosures and rails with rectangular system punching

• Can be used on various punched rails and sections, both with and without mounting flanges

• Features M8 thread, ideal for industrial applications

• Each pack contains 20 pieces, with a weight of 0.16 kg per pack

##

Applications


• Ideal for mounting on horizontal and vertical VX enclosure sections

• Suitable for use with various punched rails and sections, providing versatile installation options

• Can be used for applications requiring a reliable mechanical and electrical connection

• Essential in industrial settings for heavy-duty requirements

##

Can it be easily installed on different enclosure sections?


Yes, it is designed for all-round mounting on horizontal and vertical enclosure sections.

Will it provide a reliable mechanical and electrical connection?


Yes, the compression spring ensures a secure connection in the system punchings.

Is it suitable for use in industrial applications?


Yes, it is a high-quality captive nut designed for industrial use.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。