小計(1 件)*
HK$8,096.40
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$8,096.40 |
* 參考價格
- RS庫存編號:
- 458-079
- 製造零件編號:
- DCMCS574X1-GB
- 製造商:
- DeWALT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DeWALT | |
| Power Type | Battery | |
| Product Type | Chainsaw | |
| Battery Voltage | 54V | |
| Battery Capacity | 9Ah | |
| Maximum Speed | 13.5m/s | |
| Series | DCMCS574X | |
| 選取全部 | ||
|---|---|---|
品牌 DeWALT | ||
Power Type Battery | ||
Product Type Chainsaw | ||
Battery Voltage 54V | ||
Battery Capacity 9Ah | ||
Maximum Speed 13.5m/s | ||
Series DCMCS574X | ||
- COO (Country of Origin):
- CN
The DeWALT Chainsaw can handle challenging workloads with a peak horsepower of 2.85 HP using a 54V XR FLEXVOLT battery along with tooled chain tensioning for reliable bar retention. High efficiency and continuous lubrication are made possible by the professional-grade brushless motor and auto-oiling feature.
1 year limited warranty and 3 year limited warranty when registered
相关链接
- DeWALT DCM Electric Chainsaw
- Makita XGT Battery Chainsaw
- Makita LXT Battery Chainsaw
- Bosch PRO GKE Battery Chainsaw
- DeWALT DCMPH566P Battery 550 mm Hedge Trimmer
- DeWALT DCB1102E2-GB 1.7 Ah 18V Power Tool Battery Pack, For Use With DeWalt 18V XR Tools
- DeWALT DCB118-GB Battery Charger for use with DeWALT 54V XR Batteries, Type G - British 3-Pin
- DeWALT DT20668-QZ 200 mm Chainsaw Chain, 3/8 in Pitch for use with DT20668-QZ