DeWALT DT20668-QZ 200 mm Chainsaw Chain, 3/8 in Pitch for use with DT20668-QZ
- RS庫存編號:
- 172-860
- 製造零件編號:
- DT20668-QZ
- 製造商:
- DeWALT
享受批量購買折扣
額外添加10件可節省HK$97.00
查看批量定價選項小計(1 件)*
HK$264.30
訂單超過 HK$250.00 免費送貨
製造商存貨
- 库存信息目前无法访问 - 请稍候查看
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$264.30 | - |
| 10 + | HK$254.60 | HK$97.00 |
* 參考價格
- RS庫存編號:
- 172-860
- 製造零件編號:
- DT20668-QZ
- 製造商:
- DeWALT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DeWALT | |
| Product Type | Chainsaw Chain | |
| Chain Pitch | 3/8 in | |
| Chainsaw Bar Size | 200mm | |
| Model Number | DT20668-QZ | |
| 選取全部 | ||
|---|---|---|
品牌 DeWALT | ||
Product Type Chainsaw Chain | ||
Chain Pitch 3/8 in | ||
Chainsaw Bar Size 200mm | ||
Model Number DT20668-QZ | ||
豁免
- COO (Country of Origin):
- CN
The DeWALT Pole Saw with a 20cm bar and chain is a robust and lightweight tool designed for comfortable and efficient cutting. Its low-vibration and kickback chain design ensure a smooth working experience, while the optimized oil guide in the sword and saw chain minimizes wear and extends the tool's lifespan.
Robust and light 20 cm sword for easy handling
Low-vibration and kickback chain design for comfortable working
Optimized oil guide in sword and saw chain for reduced wear and increased durability
相关链接
- DeWALT DT20661-QZ 460 mm Chainsaw Chain, 3/8 in Pitch for use with DT20661-QZ
- DeWALT DT20665-QZ 300 mm Chainsaw Chain, 3/8 in Pitch for use with DT20665-QZ
- DeWALT DT20660-QZ 40 cm Chainsaw Chain, 3/8 in Pitch for use with DT20660-QZ
- DeWALT DT20693-QZ 8 in Chainsaw Chain 3/8 in Pitch for use with DT20693-QZ
- DeWALT DT20663-QZ 400 mm Chainsaw Chain 3/8 in Pitch for use with DT20663-QZ
- DeWALT DT20664-QZ 460 mm Chainsaw Chain 3/8 in Pitch for use with DT20664-QZ
- DeWALT DCMCS574X Battery Chainsaw
- DeWALT DCM Electric Chainsaw