DeWALT DT20664-QZ 460 mm Chainsaw Chain, 0.05 in Guage, 3/8 in Pitch for use with DT20664-QZ
- RS庫存編號:
- 173-564
- 製造零件編號:
- DT20664-QZ
- 製造商:
- DeWALT
可享批量折扣
查看批量定價選項小計(1 件)*
HK$480.00
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$480.00 |
| 10 + | HK$466.30 |
* 參考價格
- RS庫存編號:
- 173-564
- 製造零件編號:
- DT20664-QZ
- 製造商:
- DeWALT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DeWALT | |
| Chain Gauge | 0.05 in | |
| Product Type | Chainsaw Chain | |
| Chain Pitch | 3/8 in | |
| Chainsaw Bar Size | 460mm | |
| Number of Drive Links | 62 | |
| Model Number | DT20664-QZ | |
| 選取全部 | ||
|---|---|---|
品牌 DeWALT | ||
Chain Gauge 0.05 in | ||
Product Type Chainsaw Chain | ||
Chain Pitch 3/8 in | ||
Chainsaw Bar Size 460mm | ||
Number of Drive Links 62 | ||
Model Number DT20664-QZ | ||
豁免
- COO (Country of Origin):
- US
The DeWALT Chainsaw Chain (46 cm) is a popular choice among professionals for its durability, quality, speed, and safety features. With low kickback and low vibration, this 46cm chain is designed to provide efficient and safe cutting performance.
Durable and high-quality construction
Optimal speed and cutting performance
Designed for safety with low kickback and vibration
相关链接
- DeWALT DT20693-QZ 8 in Chainsaw Chain 3/8 in Pitch for use with DT20693-QZ
- DeWALT DT20663-QZ 400 mm Chainsaw Chain 3/8 in Pitch for use with DT20663-QZ
- DeWALT DT20661-QZ 460 mm Chainsaw Chain, 3/8 in Pitch for use with DT20661-QZ
- DeWALT DT20668-QZ 200 mm Chainsaw Chain, 3/8 in Pitch for use with DT20668-QZ
- DeWALT DT20665-QZ 300 mm Chainsaw Chain, 3/8 in Pitch for use with DT20665-QZ
- DeWALT DT20660-QZ 40 cm Chainsaw Chain, 3/8 in Pitch for use with DT20660-QZ
- DeWALT DCMCS574X Battery Chainsaw
- DeWALT DCM Electric Chainsaw