DeWALT DT20661-QZ 460 mm Chainsaw Chain, 3/8 in Pitch for use with DT20661-QZ

小計(1 件)*

HK$869.10

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$869.10

* 參考價格

RS庫存編號:
173-317
製造零件編號:
DT20661-QZ
製造商:
DeWALT
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

DeWALT

Product Type

Chainsaw Chain

Chain Pitch

3/8 in

Chainsaw Bar Size

460mm

Number of Drive Links

56

Model Number

DT20661-QZ

豁免

COO (Country of Origin):
CN
The DeWALT Chainsaw with a 46 cm Bar and Chain is a powerful tool designed for efficient cutting tasks. With its sturdy construction and reliable performance, this chainsaw is perfect for both professional and DIY use.

Equipped with a 46 cm bar and chain for precise cutting

Powerful motor for fast and efficient operation

Comfortable handle design for ease of use

Automatic oiling system for smooth operation

Safety chain brake for added protection

Tool-free chain tensioning for quick adjustments

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。