Seeit Car 05 Chip Programmer, Card for Universal Smartcard Programmer Reader/Writer on Parallel Port For

小計(1 件)*

HK$466.20

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$466.20

* 參考價格

RS庫存編號:
265-1091
製造零件編號:
CAR-05
製造商:
Seeit
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Seeit

Sub Type

Card

Product Type

Chip Programmer

Kit Contents

Smart Card

For Use With

Universal Smartcard Programmer Reader/Writer on Parallel Port For Microchip/ATMEL/EEPROM/I2C/TELECARD-T2G

Programmer Name

Car 05

Memory Type

EEPROM

Interface Type

Parallel

Standards/Approvals

No

Series

CAR-05

COO (Country of Origin):
FR

Seeit


The Seeit is universal smartcard programmer on true parallel port which access PIC based smartcards enables an easy programming of the different types of supported cards and is equipped with a full screen editor which displays separately the contents of flash memory, internal EEPROMs and external EEPROMs.

Dimensions board size is 85 x 77 x 15mm

Weight of product is 60g

Require 2.1mm connector

Require unregulated DC voltage 12V, dc

Require current up to 300mA

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。