Seeit FLYPRO-SP20B EPROM Programmer, Universal Programmer for Serial FLASHs, Serial EEPROMs

享受批量購買折扣

額外添加5件可節省HK$1,964.50

查看批量定價選項

小計(1 件)*

HK$3,928.90

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$3,928.90-
5 +HK$3,536.00HK$1,964.50

* 參考價格

RS庫存編號:
249-6716
製造零件編號:
FLYPRO-SP20B
製造商:
Seeit
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Seeit

Product Type

EPROM Programmer

Sub Type

Universal Programmer

For Use With

Serial FLASHs, Serial EEPROMs

Kit Contents

ICSP-HE10 Cable, USB-A, User Manual in English and French, USB-C, Programmer, Software on CD-ROM

Programmer Name

FLYPRO-SP20B

Interface Type

USB 1.1, USB 2.0

Standards/Approvals

No

COO (Country of Origin):
CN
The Seeit universal programmer supports more than 10400 Serial EEPROMs and Serial FLASHs. It's library contains most of EEPROMS i2C memory and most of ISP FLASHs memory. It supports also DataFlash Memory. Having USB port, this programmer does not require any external power supply. It has also a mass production mode. It is possible to program the components on it's ZIF40 socket or through it HE10 connector with the ICSP cable provided, for on-board chip which can be directly wired.

Accepted standard file formats: BINARY, Intel (Extended) HEX, Intel HEX16, Motorola S19/S28/S37 records, Tektronix

Support low voltage devices 1.7 V to 5.0 V

Read / Write / Blank-Check Write / Verify / Blank-Check / Erase / Duplicate Functions

System of over-current detection and short circuit protection

Support online high-speed mass production

Supports Windows 98/ME/2000/XP/VISTA/Windows 7/Windows8/Windows10 (32 bit and 64 bit)

Automatically detects whether the chips are placed well and then automatically starts programming

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。