Seeit XGECU T56 Chip Programmer, Programmer for EEPROM, EPROM, DATAFLASH and Microcontrollers, SPI FLASH
- RS庫存編號:
- 265-1134
- 製造零件編號:
- XGECU-T56
- 製造商:
- Seeit
小計(1 件)*
HK$4,455.90
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
- 加上 3 件從 2026年11月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,455.90 |
* 參考價格
- RS庫存編號:
- 265-1134
- 製造零件編號:
- XGECU-T56
- 製造商:
- Seeit
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Seeit | |
| Sub Type | Programmer | |
| Product Type | Chip Programmer | |
| For Use With | EEPROM, EPROM, DATAFLASH and Microcontrollers, SPI FLASH | |
| Programmer Name | XGECU T56 | |
| Interface Type | Serial-SPI | |
| Series | XGECU | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Seeit | ||
Sub Type Programmer | ||
Product Type Chip Programmer | ||
For Use With EEPROM, EPROM, DATAFLASH and Microcontrollers, SPI FLASH | ||
Programmer Name XGECU T56 | ||
Interface Type Serial-SPI | ||
Series XGECU | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Seeit
The Seeit universal programmer supports more than 28000 components and its device list contains all the manufacturers of FLASHs memories who use SPI serial access mode until 2 gbits, EPROMs and FLASHs, EPROMs which use parallel access mode, standard microcontrollers manufacturers PLD, GAL from lattice as well as SRAM, DRAM test.
Support Vcc power voltage from 1.2V to 6.5V
Support high Vpp programming voltage 6.5V to 25V
Shorts current & over voltage protection
Supports Windows XP , VISTA, Windows 7 , Windows8 , Windows10 , Windows 11 (32bit and 64bit)
相关链接
- Seeit VERYPRO-998 Chip Programmer PLD DATAFLASH and Microcontrollers, EPROM
- Seeit TOPMAX III Chip Programmer EEPROM SPI FLASH, DATAFLASH and Microcontrollers
- Seeit MINIPRO-TL866A EPROM Programmer EEPROM ZIF40 Socket and ICSP Cable,
- Seeit FLYPRO-SP8-B EPROM Programmer for DataFLASH Serial SPI FLASH, ZIF40 Socket and ICSP Cable
- Seeit XGECU T48 Chip Programmer for MCU
- Seeit TOP201 Universal Programmer EEPROM STC Microcontrollers
- Seeit FLASHPRO EPROM Programmer EEPROM 24C / 25C, SPI FLASH 25xxxx
- Seeit FLYPRO-SP20B EPROM Programmer Serial EEPROMs